UCT3S-X0 | Panduit
Cable tie, releasable, PA, (L x W) 305 x 21.6 mm, bundle-Ø 76.2 mm, natural, -17 to 60 °C, UCT3S-X0
Order No.: 12H470
EAN: 0074983148202
MPN:
UCT3S-X0
07498314820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Available: 30 pcs.
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.3316 €
50 pcs.
4.0579 €
100 pcs.
3.7842 €
500 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape cable ties, type Panduit ULTRA-CINCH UCT../UGCT.
Ideal for frequent opening/adjustment and gentle harnessing
Without fastening eyelet, type UCT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 305 mm | |
| Width | 21.6 mm | |
| Thickness | 2.5 mm | |
| max. Bundle diameter | 76.2 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -17 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |