SG300S-C | Panduit
Cable tie, PA, (L x W) 315 x 5.7 mm, bundle-Ø 4.1 to 81.3 mm, natural, -60 to 85 °C, SG300S-C
Order No.: 13H1454
EAN: 0074983379125
MPN:
SG300S-C
07498337912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 900 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, type Panduit SUPER-GRIP SG.
For indoor applications, plain-colored, not removable, high strength for heavy-duty installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 315 mm | |
| Width | 5.7 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 4.1 mm | |
| max. Bundle diameter | 81.3 mm | |
| Min holding force | 334 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |