SG200S-C | Panduit
Cable tie, PA, (L x W) 210.8 x 5.7 mm, bundle-Ø 1.5 to 50.8 mm, natural, -60 to 85 °C, SG200S-C
Order No.: 13H1452
EAN: 0074983379101
MPN:
SG200S-C
07498337910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2678 €
50 pcs.
0.2344 €
100 pcs.
0.2118 €
500 pcs.
0.1833 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, type Panduit SUPER-GRIP SG.
For indoor applications, plain-colored, not removable, high strength for heavy-duty installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 210.8 mm | |
| Width | 5.7 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50.8 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |