SG100M-C | Panduit
Cable tie, PA, (L x W) 105.9 x 3 mm, bundle-Ø 0.8 to 22.9 mm, natural, -60 to 85 °C, SG100M-C
Order No.: 13H1450
EAN: 0074983784233
MPN:
SG100M-C
07498378423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available: 1,000 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
50 pcs.
0.0928 €
100 pcs.
0.0845 €
500 pcs.
0.0738 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, type Panduit SUPER-GRIP SG.
For indoor applications, plain-colored, not removable, high strength for heavy-duty installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 105.9 mm | |
| Width | 3 mm | |
| Thickness | 0.97 mm | |
| min. Bundle diameter | 0.8 mm | |
| max. Bundle diameter | 22.9 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |