PRT8EH-C0 | Panduit

Cable tie, nylon, (L x W) 719 x 12.7 mm, bundle-Ø 63.5 to 203.2 mm, black, UV resistant, -60 to 85 °C, PRT8EH-C0

Order No.: 13H792
EAN: 4070211013249
MPN:
PRT8EH-C0
07498354241
Series: Pan-Ty
PRT8EH-C0 Panduit Cable Ties Image 1
PRT8EH-C0 Panduit Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
404.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.023 €

Cable Tie, PRT8EH-C0, Panduit

Releasable Lashing Tie has a release tab that lets you easily loosen or remove them whenever you need to make changes.

Technical specifications
Filter Property Value
Product type cable tie
Length 719 mm
Width 12.7 mm
Thickness 2.2 mm
min. Bundle diameter 63.5 mm
max. Bundle diameter 203.2 mm
Min holding force 1112 N
Material nylon
Colour black
UV-resistant Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes