PRT12EH-C0 | Panduit

Cable tie, nylon, (L x W) 1019 x 12.7 mm, bundle-Ø 63.5 to 304.8 mm, black, UV resistant, -60 to 85 °C, PRT12EH-C0

Order No.: 13H788
EAN: 4070211013201
MPN:
PRT12EH-C0
07498354283
Series: Pan-Ty
PRT12EH-C0 Panduit Cable Ties Image 1
PRT12EH-C0 Panduit Cable Ties Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
217.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.1777 €

Cable Tie, PRT12EH-C0, Panduit

Releasable Lashing Tie has a release tab that lets you easily loosen or remove them whenever you need to make changes.

Technical specifications
Filter Property Value
Product type cable tie
Length 1019 mm
Width 12.7 mm
Thickness 2.2 mm
min. Bundle diameter 63.5 mm
max. Bundle diameter 304.8 mm
Min holding force 1112 N
Material nylon
Colour black
UV-resistant Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes