PRT10EH-C0 | Panduit
Cable tie, nylon, (L x W) 869 x 12.7 mm, bundle-Ø 63.5 to 254 mm, black, UV resistant, -60 to 85 °C, PRT10EH-C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable Tie, PRT10EH-C0, Panduit
Releasable Lashing Tie has a release tab that lets you easily loosen or remove them whenever you need to make changes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 869 mm | |
| Width | 12.7 mm | |
| Thickness | 2.2 mm | |
| min. Bundle diameter | 63.5 mm | |
| max. Bundle diameter | 254 mm | |
| Min holding force | 1112 N | |
| Material | nylon | |
| Colour | black | |
| UV-resistant | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |