PRT1.5S-C | Panduit
Cable tie, releasable, PA, (L x W) 160 x 4.8 mm, bundle-Ø 1.5 to 38 mm, natural, -60 to 85 °C, PRT1.5S-C
Order No.: 13H1142
EAN: 0074983548842
MPN:
PRT1.5S-C
07498354884
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2225 € *
Available: 800 pcs.
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2225 €
10 pcs.
0.2035 €
100 pcs.
0.1856 €
500 pcs.
0.1714 €
1000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
Reusable cable ties, type PRT.
With angled cable tie end and release
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 160 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 38 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |