PLT5H-C0 | Panduit
Cable tie, releasable, PA, (L x W) 450 x 8.9 mm, bundle-Ø 4.8 to 127 mm, black, UV resistant, -60 to 85 °C, PLT5H-C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available: 450 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3058 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT5H-C0, PANDUIT
The PLT5H-C0 Locking cable tie is designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of weather resistant Nylon 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 450 mm | |
| Width | 8.9 mm | |
| Thickness | 2 mm | |
| min. Bundle diameter | 4.8 mm | |
| max. Bundle diameter | 127 mm | |
| Min holding force | 778 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |