PLT4S-C96A | Panduit
Cable tie, releasable, PA, (L x W) 366 x 4.8 mm, bundle-Ø 3.3 to 102 mm, blue, -40 to 135 °C, PLT4S-C96A
Order No.: 12H9884
EAN: 4099891894207
MPN:
PLT4S-C96A
61305682373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 6 Weeks
Metal detectable cable tie , PLT4S-C96A, Panduit
The PLT4S-C96A metal detectable cable tie is designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal impregnated material, this cable tie is identifiable by metal detection equipment. Additionally, its antimicrobial properties help to reduce the growth of bacteria, fungus and mold on the surface of the part only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | antimicrobial | |
| Length | 366 mm | |
| Width | 4.8 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 3.3 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |