PLT4S-C186 | Panduit
Cable tie, releasable, PP, (L x W) 366 x 4.8 mm, bundle-Ø 3.3 to 102 mm, dark blue, -40 to 115 °C, PLT4S-C186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT4S-C186, PANDUIT
The PLT4S-C186 metal detectable cable tie is designed to help the food beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment.
Features
- Polypropylene material provides excellent chemical resistance
- One-piece construction for consistent performance and reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 366 mm | |
| Width | 4.8 mm | |
| Thickness | 1.4 mm | |
| min. Bundle diameter | 3.3 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 133 N | |
| Material | PP | |
| Colour | dark blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |