PLT4H-TL0 | Panduit
Cable tie, releasable, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, black, UV resistant, -60 to 85 °C, PLT4H-TL0
Unit Price (€ / pc.)
0.3058 € *
Next delivery: 500 pcs. on 2026-04-21
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3058 €
10 pcs.
0.2761 €
50 pcs.
0.2428 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT4H-TL0, PANDUIT
The PLT4H-TL0 Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of weather resistant Nylon 6.6.
Features
- Greater resistance to damage caused by ultraviolet light - indoor and outdoor use
- One-piece construction for consistent performance and reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 368 mm | |
| Width | 7.6 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 4.8 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |