PLT4H-L96A | Panduit
Cable tie, releasable, PA, (L x W) 366 x 7.6 mm, bundle-Ø 6.4 to 102 mm, blue, -40 to 135 °C, PLT4H-L96A
Order No.: 12H9886
EAN: 4099891894221
MPN:
PLT4H-L96A
61305682375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 500 pcs.
Locking cable tie, PLT4H-L96A, Panduit
The PLT4H-L96A locking cable tie is designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal impregnated material, this cable tie is identifiable by metal detection equipment. Additionally, its antimicrobial properties help to reduce the growth of bacteria, fungus and mold on the surface of the part only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | antimicrobial | |
| Length | 366 mm | |
| Width | 7.6 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 6.4 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |