PLT3S-M6120 | Panduit
Cable tie, PA, (L x W) 292 x 4.8 mm, bundle-Ø 1.5 to 76 mm, black, UV resistant, -60 to 90 °C, PLT3S-M6120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 725 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2773 €
1000 pcs.
0.2535 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT3S-M6120, Panduit
The PLT3S-M6120 is a locking cable tie designed to satisfy the needs of solar applications, and resistance to corrosive elements such as zinc chloride applications, while delivering consistent performance and reliability. Cable tie of choice for making attachments to galvanized surfaces. Standard cross section, 292 mm length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 292 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |