PLT3S-M100 | Panduit
Cable tie, releasable, PP, (L x W) 292 x 4.8 mm, bundle-Ø 1.5 to 76 mm, black, UV resistant, -60 to 115 °C, PLT3S-M100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Available: 648 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2487 €
100 pcs.
0.2178 €
500 pcs.
0.1987 €
1000 pcs.
0.1785 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT3S-M100, PANDUIT
The PLT3S-M100 Locking cable tie is designed to satisfy the needs of chemical and weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading.
Features
- Greater resistance to damage caused by ultraviolet light - indoor and outdoor use
- One-piece construction for consistent performance and reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 292 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 133 N | |
| Material | PP | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |