PLT3H-L96A | Panduit
Cable tie, releasable, PA, (L x W) 282 x 7.6 mm, bundle-Ø 6.4 to 76 mm, blue, -40 to 135 °C, PLT3H-L96A
Order No.: 12H9885
EAN: 4099891894214
MPN:
PLT3H-L96A
61305682374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
500 pcs.
0.5236 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal detectable cable tie , PLT3H-L96A, Panduit
The PLT3H-L96A metal detectable cable tie is designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal impregnated material, this cable tie is identifiable by metal detection equipment. Additionally, its antimicrobial properties help to reduce the growth of bacteria, fungus and mold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | antimicrobial | |
| Length | 282 mm | |
| Width | 7.6 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 6.4 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |