PLT3H-L86 | Panduit
Cable tie, releasable, PA, (L x W) 282 x 7.6 mm, bundle-Ø 6.4 to 76 mm, light blue, -40 to 85 °C, PLT3H-L86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT3H-L86, PANDUIT
The PLT3H-L86 metal detectable cable tie is designed to help the food beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable product is identifiable by metal detection equipment.
Features
- One-piece construction for consistent performance and reliability
- Ideal for use in control panels and overhead cable runs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 282 mm | |
| Width | 7.6 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 6.4 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | light blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |