PLT3H-L76 | Panduit
Cable tie, releasable, ETFE, (L x W) 292 x 7.6 mm, bundle-Ø 6.4 to 76 mm, aquamarine, UV resistant, -60 to 170 °C, PLT3H-L76
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
263.59 € *
Price list
Quantity
Price per unit*
50 pcs.
5.2717 €
100 pcs.
4.9385 €
500 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking cable tie, PLT3H-L76, Panduit
The PLT3H-L76 Locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. This product is suitable for indoor or outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 292 mm | |
| Width | 7.6 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 6.4 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 534 N | |
| Material | ETFE | |
| Colour | aquamarine | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |