PLT2S-C6 | Panduit
Cable tie, releasable, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, blue, -60 to 85 °C, PLT2S-C6
Unit Price (€ / pc.)
0.1297 € *
Next delivery: 1,000 pcs. on 2026-04-21
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1297 €
100 pcs.
0.1190 €
500 pcs.
0.1035 €
1000 pcs.
0.0952 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT2S-C6, PANDUIT
The PLT2S-C6 Locking cable tie is designed to satisfy the needs of military specification applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of Nylon 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 188 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 47.8 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |