PLT2I-M76 | Panduit
Cable tie, ETFE, (L x W) 203 x 3.4 mm, bundle-Ø 3.3 to 51 mm, aquamarine, UV resistant, -60 to 170 °C, PLT2I-M76
Unit Price (€ / pc.)
1.5946 € *
Available: 152 pcs.
Next delivery: 1,000 pcs. on 2026-04-30
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4280 €
100 pcs.
1.2614 €
500 pcs.
1.1305 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT2I-M76, PANDUIT
This locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.
Features
- Low smoke density and excellent flammability rating
- One-piece construction for consistent performance and reliability
- For indoor or outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 203 mm | |
| Width | 3.4 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 3.3 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 133 N | |
| Material | ETFE | |
| Colour | aquamarine | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |