PLT2I-C76 | Panduit
Cable tie, releasable, ETFE, (L x W) 203 x 3.4 mm, bundle-Ø 3.3 to 51 mm, aquamarine, UV resistant, -60 to 170 °C, PLT2I-C76
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Next delivery: 70 pcs. on 2026-06-02
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT2I-C76, PANDUIT
The PLT2I-C76 Locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.
Features
- One-piece construction for consistent performance and reliability
- Low smoke density and excellent flammability rating of UL 94V-0
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 203 mm | |
| Width | 3.4 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 3.3 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 133 N | |
| Material | ETFE | |
| Colour | aquamarine | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |