PLT2.5S-M6120 | Panduit
Cable tie, PA, (L x W) 249 x 4.8 mm, bundle-Ø 1.5 to 64 mm, black, UV resistant, -60 to 90 °C, PLT2.5S-M6120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 1,800 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2773 €
100 pcs.
0.2511 €
500 pcs.
0.2309 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT2.5S-M6120, Panduit
The PLT2.5S-M6120 is a locking cable tie that delivers consistent performance and reliability. Featuring weather and chemical resistance as well as a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Standard cross section, 249 mm length. For Indoor/Outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 249 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 64 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |