PLT2.5S-M120 | Panduit
Cable tie, releasable, PA, (L) 249 mm, black, -60 to 85 °C, PLT2.5S-M120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2737 €
100 pcs.
0.2511 €
1000 pcs.
0.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT2.5S-M120, PANDUIT
Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made from Nylon 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 249 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |