PLT1M-M109 | Panduit
Cable tie, releasable, PP, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22.1 mm, green, -60 to 115 °C, PLT1M-M109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Available: 9,000 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0631 €
500 pcs.
0.0547 €
1000 pcs.
0.0488 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLT1M-M109, PANDUIT
The PLT1M-M109 Locking tie is designed for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts, and bases.
Features
- For indoor use
- One-piece construction for consistent performance and reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 99 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22.1 mm | |
| Min holding force | 49 N | |
| Material | PP | |
| Colour | green | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |