PLT1M-C96A | Panduit
Cable tie, releasable, PA, (L x W) 100 x 2.5 mm, bundle-Ø 3.3 to 22 mm, blue, -40 to 135 °C, PLT1M-C96A
Order No.: 12H9880
EAN: 4099891894160
MPN:
PLT1M-C96A
61305682368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
50 pcs.
0.1190 €
100 pcs.
0.1095 €
500 pcs.
0.1023 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking cable tie, PLT1M-C96A, Panduit
The PLT1M-C96A locking cable tie is designed to help the food and beverage industries meet product manufacturing safety standards. Featuring metal impregnated material, this cable tie is identifiable by metal detection equipment. Additionally, its antimicrobial properties help to reduce the growth of bacteria, fungus and mold on the surface of the part only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | antimicrobial | |
| Length | 100 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 3.3 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |