PLP1S-M | Panduit
Cable tie, PA, (L x W) 135 x 4.8 mm, bundle-Ø 1.5 to 25.4 mm, natural, -60 to 85 °C, PLP1S-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2213 € *
Available: 160 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.2035 €
500 pcs.
0.1868 €
1000 pcs.
0.1773 €
2000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLP1S-M, PANDUIT
The PLP1S-M Locking push mount tie has an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces.The anchor is pressed into a pre-formed hole and locks in place.
Features
- Weather resistant material has greater resistance to damage caused by ultraviolet light
- Heat stabilized material for high temperature applications up to 115°C
- Cable tie, mount, and fastener in a single part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 135 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 25.4 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |