PLC2S-S6-C | Panduit
Cable tie, PA, (L x W) 200.7 x 4.8 mm, bundle-Ø 1.5 to 47 mm, natural, -60 to 85 °C, PLC2S-S6-C
Unit Price (€ / pc.)
0.6545 € *
Available: 1,163 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLC2S-S6-C, PANDUIT
The PLC2S-S6-C Locking clamp tie is used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling.
Features
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
- One-piece construction for consistent performance and reliability
- For indoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200.7 mm | |
| Width | 4.8 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 47 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |