PLC1M-S4-C | Panduit
Cable tie, PA, (L x W) 109.2 x 2.5 mm, bundle-Ø 1.5 to 19 mm, natural, -60 to 85 °C, PLC1M-S4-C
Unit Price (€ / pc.)
0.3570 € *
Available: 9,070 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2392 €
1000 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, PLC1M-S4-C, PANDUIT
The PLC3S-S10-C Locking clamp cable tie is used to secure cable bundles to another surface such as a control panel, communication rack, wall or ceiling. The cable tie design allows for bundling before or after screwing clamp in place, for use with #4 (M2.5) screw.
Features
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
- One-piece construction for consistent performance and reliability
- For indoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 109.2 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 19 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |