MLT6H-LP316 | Panduit
Cable tie, releasable, stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 12.7 to 152 mm, natural, UV resistant, -60 to 538 °C, MLT6H-LP316
Unit Price (€ / pc.)
2.6775 € *
Next delivery: 50 pcs. on 2026-04-17
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4276 €
50 pcs.
2.2372 €
100 pcs.
2.1063 €
500 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable tie, MLT6H-LP316, Panduit
This stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion. Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length along the tie body with increased lock strength.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 521 mm | |
| Width | 7.9 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 12.7 mm | |
| max. Bundle diameter | 152 mm | |
| Min holding force | 2000 N | |
| Material | stainless steel | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 538 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |