MLT4H-LP316 | Panduit
Cable tie, releasable, stainless steel, (L x W) 362 x 7.9 mm, bundle-Ø 12.7 to 102 mm, natural, UV resistant, -60 to 538 °C, MLT4H-LP316
Unit Price (€ / pc.)
2.2253 € *
Next delivery: 50 pcs. on 2026-04-17
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0111 €
50 pcs.
1.8564 €
100 pcs.
1.7493 €
500 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable tie, MLT4H-LP316, Panduit
The MLT4H-LP316 self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety.
Features
- Can be used in a wide range of indoor, outdoor, and underground applications
- Provides a strong, durable method of cabling bundle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 362 mm | |
| Width | 7.9 mm | |
| Thickness | 0.3 mm | |
| min. Bundle diameter | 12.7 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 2000 N | |
| Material | stainless steel | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 538 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |