MLT2S-CP316 | Panduit
Cable tie, releasable, stainless steel, (L x W) 201 x 4.6 mm, bundle-Ø 12.7 to 51 mm, natural, UV resistant, -60 to 538 °C, MLT2S-CP316
Unit Price (€ / pc.)
1.4756 € *
Next delivery: 100 pcs. on 2026-04-17
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3447 €
50 pcs.
1.2376 €
100 pcs.
1.1662 €
500 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable tie, MLT2S-CP316, Panduit
The MLT2S-CP316 self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part along the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety.
Features
- Can be used in a wide range of indoor, outdoor, and underground applications
- Provides a strong, durable method of cabling bundle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 201 mm | |
| Width | 4.6 mm | |
| Thickness | 0.25 mm | |
| min. Bundle diameter | 12.7 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 890 N | |
| Material | stainless steel | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 538 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |