MLT2S-CP | Panduit
Cable tie, stainless steel, (L x W) 201 x 4.6 mm, bundle-Ø 12 to 51 mm, natural, UV resistant, -60 to 538 °C, MLT2S-CP
Unit Price (€ / pc.)
1.1900 € *
Available: 615 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel cable ties, type Panduit Pan Steel MLT.
For all locations demanding other than standard materials, for example in locations that are subject to high ambient temperatures, extreme chemical influence, radioactive radiation etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 201 mm | |
| Width | 4.6 mm | |
| Thickness | 0.25 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 890 N | |
| Material | stainless steel | |
| Colour | natural | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |