KP-506A-0 | Panduit
Cable tie assortment, PA, black, UV resistant, KP-506A-0
Order No.: 13H1192
EAN: 0074983359929
MPN:
KP-506A-0
07498335992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3425 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
663.43 € *
Price list
Quantity
Price per unit*
10 pcs.
66.3425 €
25 pcs.
61.9038 €
50 pcs.
55.2874 €
*incl. VAT plus shipping costs
Subject to prior sale
Panduit KP-506A-0, Assortment of cable ties
In practical plastic assortment box.
Pan-Ty® Cable Ties and Mounts:
Black Weather Resistant Nylon 6.6
- (100) PLT1M-0
- (100) PLT1.5I-0
- (100) PLT2S-0
- (50) ABM2S-AT-0 mounts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie assortment | |
| Material | PA | |
| Colour | black | |
| UV-resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |