HV965-C0 | Panduit
Cable tie, releasable, PA, (L x W) 265 x 8.9 mm, bundle-Ø 10 to 65 mm, black, UV resistant, -60 to 85 °C, HV965-C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3058 € *
Available: 55 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3058 €
10 pcs.
0.2773 €
100 pcs.
0.2547 €
500 pcs.
0.2416 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, HV965-C0, Panduit
Panduit HV965-C0 In-Line cable tie has a perfect balance of strong and flexible. This is flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force.
Features
- Bending serrations on the tip of the tie allow the tip to be easily formed into an arc
- In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles
- Releasable head position for temporary bundling of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 265 mm | |
| Width | 8.9 mm | |
| Thickness | 1.9 mm | |
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 65 mm | |
| Min holding force | 710 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |