HV940-C0 | Panduit
Cable tie, releasable, PA, (L x W) 173 x 8.9 mm, bundle-Ø 8 to 40 mm, black, UV resistant, -60 to 85 °C, HV940-C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2249 € *
Available: 40 pcs.
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2249 €
10 pcs.
0.2071 €
100 pcs.
0.1916 €
500 pcs.
0.1785 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, HV940-C0, Panduit
Panduit HV940-C0 in line cable tie has a perfect balance of strong and flexible. This is flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force.
Features
- Bending serrations on the tip of the tie allow the tip to be easily formed into an arc
- In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles
- Releasable head position for temporary bundling of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 173 mm | |
| Width | 8.9 mm | |
| min. Bundle diameter | 8 mm | |
| max. Bundle diameter | 40 mm | |
| Min holding force | 552 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |