HLTP3I-X0 | Panduit
Cable tie, releasable, PA, (L x W) 305 x 12.7 mm, bundle-Ø 6.4 to 81 mm, black, -18 to 50 °C, HLTP3I-X0
Order No.: 12H4599
EAN: 0074983750580
MPN:
HLTP3I-X0
07498375058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available: 3 pcs.
Velcro tape cable ties, type Panduit HLT.
Suitable for low-pressure load on the cables, simple to release, reusable, single-piece design for simple installation, with strap and slot for preliminary bundling and securing the cables
UL listed version, type HLTP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 305 mm | |
| Width | 12.7 mm | |
| Thickness | 2.5 mm | |
| min. Bundle diameter | 6.4 mm | |
| max. Bundle diameter | 81 mm | |
| Min holding force | 178 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |