HLS-75R10 | Panduit
Cable tie, releasable, PA/PE, (L x W) 22.86 m x 19.1 mm, white, -18 to 104 °C, HLS-75R10, package with 22,9 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
135.0769 € *
Standard delivery time from the manufacturer is: 10 Weeks
Hook and loop cable tie, HLS-75R10, Panduit
The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 22.86 m | |
| Width | 19.1 mm | |
| Thickness | 2.5 mm | |
| Min holding force | 222 N | |
| Material | PA/PE | |
| Colour | white | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 104 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 22.9 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |