HLS-15R7 | Panduit
Cable tie, releasable, PA, (L x W) 4572 x 19.1 mm, purple, -18 to 104 °C, HLS-15R7
Unit Price (€ / pck.)
52.4552 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
52.46 € *
Price list
Quantity
Price per unit*
1 pck.
52.4552 €
5 pck.
48.5282 €
10 pck.
44.5774 €
25 pck.
41.9594 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook and loop cable tie, HLS-15R7, Panduit
The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.
Technical specifications
Colour | purple | |
UV-resistant | No | |
Thickness | 2.5 mm | |
Chemical resistant | No | |
Halogen free | No | |
Width | 19.1 mm | |
Length | 4572 mm | |
Version | with velcro fastener | |
min. operating temperature | -18 °C | |
Material | PA | |
max. operating temperature | 104 °C | |
Min holding force | 222 N | |
detachable closure | Yes |
Download
Logistics
Original Packaging | Reel with 4.6 meters |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |