HLS-15R16 | Panduit
Cable tie, releasable, PA, (L x W) 4572 x 19.1 mm, aquamarine, -18 to 104 °C, HLS-15R16, package with 4,6 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
57.8102 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
57.81 € *
Price list
Quantity
Price per unit*
1 pck.
57.8102 €
5 pck.
53.4786 €
10 pck.
49.1232 €
25 pck.
46.2434 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook and loop cable tie, HLS-15R16, Panduit
The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 4572 mm | |
| Width | 19.1 mm | |
| Thickness | 2.5 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | aquamarine | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 104 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4.6 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |