HLC3S-X0 | Panduit
Cable tie, releasable, PA, (L x W) 305 x 19.1 mm, bundle-Ø 50 to 76 mm, black, -56 to 93 °C, HLC3S-X0
Order No.: 12H4585
EAN: 0074983523382
MPN:
HLC3S-X0
07498352338
Unit Price (€ / pc.)
2.6061 € *
Available: 157 pcs.
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.5704 €
50 pcs.
2.3562 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape cable ties, type Panduit HLC.
Usable without high pressure load on the cables. Easy release and reuse. One-piece style for easy installation. 2.5 mm thickness. With fastening eyelet for extra strength and bundle tightness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 305 mm | |
| Width | 19.1 mm | |
| Thickness | 2.5 mm | |
| min. Bundle diameter | 50 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 987.5 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -56 °C | |
| max. operating temperature | 93 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |