BT9LH-C | Panduit
Cable tie, PA, (L x W) 780 x 7 mm, bundle-Ø 4.8 to 229 mm, natural, -60 to 85 °C, BT9LH-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.
Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with stainless steel tongue | |
| Length | 780 mm | |
| Width | 7 mm | |
| Thickness | 1.7 mm | |
| min. Bundle diameter | 4.8 mm | |
| max. Bundle diameter | 229 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |