BT3S-C | Panduit
Cable tie, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, natural, -60 to 85 °C, BT3S-C
Unit Price (€ / pc.)
0.3808 € *
Available: 1,150 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
1000 pcs.
0.2642 €
5000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.
Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with stainless steel tongue | |
| Length | 305 mm | |
| Width | 4.7 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 76 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |