BT2S-M6 | Panduit
Cable tie, releasable, PA, (L x W) 203 x 4.7 mm, bundle-Ø 1.5 to 50.8 mm, blue, -60 to 85 °C, BT2S-M6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1071 €
500 pcs.
0.0964 €
1000 pcs.
0.0857 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BT2S-M6, Panduit
Cable tie, standard cross section, 203mm length, nylon 6.6, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with stainless steel tongue | |
| Length | 203 mm | |
| Width | 4.7 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 50.8 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | blue | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |