BT1.5I-C0 | Panduit
Cable tie, releasable, PA, (L x W) 155 x 3.6 mm, bundle-Ø 0.8 to 38 mm, black, UV resistant, -60 to 85 °C, BT1.5I-C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Available: 679 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
100 pcs.
0.1178 €
500 pcs.
0.1071 €
1000 pcs.
0.0964 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BT1.5I-C0, Panduit
The BT1.5I-C0 is acable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.
Features
- Suitable for indoor and outdoor use
- Greater resistance to damage caused by ultraviolet light
- High strength and low thread force
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with stainless steel tongue | |
| Length | 155 mm | |
| Width | 3.6 mm | |
| Thickness | 1 mm | |
| min. Bundle diameter | 0.8 mm | |
| max. Bundle diameter | 38 mm | |
| Min holding force | 178 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |