PESC-H-PE | Panduit
Vinyl cable maker, inscribable, imprint "PE", (W x H) 12.95 x 12.96 mm, yellow, PESC-H-PE
Order No.: 14L3902
EAN: 0074983691586
MPN:
PESC-H-PE
07498369158
Unit Price (€ / pck.)
9.0797 € *
Available: 139 pck.
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pck.
9.0797 €
10 pck.
7.9849 €
50 pck.
7.4375 €
100 pck.
7.1162 €
500 pck.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive cable tags, type Panduit PESC-.
Square, vinyl-free, yellow fabric (GMC 2) with black imprint; Dimensions: 13 x 13 mm.
Technical attributes (type, imprint): H–PE, circle with PE
Technical specifications
Colour | yellow | |
Imprint | PE | |
Markable | Yes | |
Width | 12.95 mm | |
Height | 12.96 mm | |
Version | cable maker | |
Material | vinyl |
Download
Logistics
Country of origin | US |
Customs tariff number | 49119900 |
Original Packaging | Sheet with 68 packages |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |