QB-WEH1822-Q | Panduit
Wire end holder, for assemblies and cable harnesses, (W x H) 29.9 x 66.3 mm, ABS, red, for QB-MOUNT-L, QB-WEH1822-Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 5 Weeks
Wire End Holder, QB-WEH1822-Q, Panduit
Simplify your wire harness projects with our wire end holder. Ideal for terminations and harness dressing, it offers a secure and organized solution for precise and efficient builds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end holder | |
| Version | for assemblies and cable harnesses | |
| Suitable for | QB-MOUNT-L | |
| Width | 29.9 mm | |
| Height | 66.3 mm | |
| Colour | red | |
| Material | ABS |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |