QB-WEH1416-Q | Panduit

Wire end holder, for assemblies and cable harnesses, (W x H) 29.9 x 66.3 mm, ABS, blue, for QB-MOUNT-L, QB-WEH1416-Q

Order No.: 13H1561
EAN: 4070211022807
MPN:
QB-WEH1416-Q
61305625531
Series: Quick-Build
QB-WEH1416-Q Panduit Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
151.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.0571 €

Wire End Holder, QB-WEH1416-Q, Panduit

Simplify your wire harness projects with our wire end holder. Ideal for terminations and harness dressing, it offers a secure and organized solution for precise and efficient builds.

Technical specifications
Filter Property Value
Product type wire end holder
Version for assemblies and cable harnesses
Suitable for QB-MOUNT-L
Width 29.9 mm
Height 66.3 mm
Colour blue
Material ABS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes