QB-WASHER-Q | Panduit
Washer, (H) 3.3 mm, head Ø 25.4 mm, black, for QB-MOUNT-L, QB-WASHER-Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 5 Weeks
Replaceable Washer, QB-WASHER-Q, Panduit
Our replaceable washers for quick-build mounting pegs ensure our harness configurations last longer. Easy to replace, it keeps your harness assembly efficient and productive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | washer | |
| Suitable for | QB-MOUNT-L | |
| Height | 3.3 mm | |
| Head Diameter | 25.4 mm | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |