QB-TILE | Panduit

Grid tile kit, (L x W x H) 304.8 x 304.8 x 35 mm, ABS, black, for Quick-Build assembly and QB-CONN, QB-TILE, package with 8 pieces

Order No.: 13H1551
EAN: 4070211022708
MPN:
QB-TILE
07498308053
Series: Quick-Build
QB-TILE Panduit Cable Management Accessories Image 1
QB-TILE Panduit Cable Management Accessories Image 2
QB-TILE Panduit Cable Management Accessories Image 3
QB-TILE Panduit Cable Management Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
260.61 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
260.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
260.61 €

Harness Board Accessory, QB-TILE, Panduit

Build a modular harness assembly system on our grid tile base so your harness boards gain a solid foundation for accessories and layout options.

Technical specifications
Filter Property Value
Product type grid tile kit
Suitable for Quick-Build assembly and QB-CONN
Length 304.8 mm
Width 304.8 mm
Height 35 mm
Colour black
Material ABS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes