QB-S6-500-C | Panduit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Standard delivery time from the manufacturer is: 5 Weeks
Screw, QB-S6-500-C, Panduit
Secure harness accessories and test fixtures to the modular platform with our harness assembly screws so your setups stay stable and repeatable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Version | size 6 | |
| Suitable for | QB-BASE175-Q | |
| Length | 12.7 mm | |
| Colour | silver | |
| Material | steel, galvanized |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |